| Quantity | Price | 
|---|---|
| 1+ | $37.560 | 
| 5+ | $32.630 | 
| 10+ | $27.690 | 
| 25+ | $25.350 | 
Product Information
Product Overview
AD4134 is a quad channel, low noise, simultaneous sampling, precision analog-to-digital converter (ADC) that delivers on functionality, performance and ease of use. Based on the continuous time sigma-delta (CTSD) modulation scheme, the AD4134 removes the traditionally required switched capacitor circuitry sampling preceding the Σ-Δ modulator, which leads to a relaxation of the ADC input driving requirement. The CTSD architecture also inherently rejects signals around the ADC aliasing frequency band, giving the device its inherent antialiasing capability and removes the need for a complex external antialiasing filter. Typical applications include electrical test and measurement, audio test, 3-phase power quality analysis, control and hardware in loop verification, sonars, condition monitoring for predictive maintenance, acoustic and material science research and development.
- Alias free: inherent antialias rejection high performance mode 102.5dB typical
 - 108dB/137dB dynamic range at ODR = 374KSPS/10SPS, FIR filter/sinc3 filter, typical
 - THD: -120dB typical with 1KHz input tone, Offset error drift: 0.9µV/°C typical
 - Gain drift: 2ppm/°C typical, INL: ±2ppm of FSR typical
 - Dynamic range enhancement: 4:1 and 2:1 averaging mode
 - Resistive ADC and reference input, 126dB weighted dynamic range
 - Multidevice synchronization with one signal line
 - Low ripple FIR filter: 32µdB pass-band ripple, DC to 161.942KHz
 - 56 lead LFCSP package
 - Operating temperature range from -40 to 105°C
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
56Pins
105°C
-
No SVHC (21-Jan-2025)
1.5MSPS
SPI
1.65V
LFCSP-EP
-40°C
Quad 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate