Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4682BCPZ-RL7
Newark Part No.49AK9168
Product RangeSingle 16-bit SAR ADCs
Technical Datasheet
1,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 10+ | $19.290 |
| 25+ | $18.050 |
| 50+ | $17.260 |
| 100+ | $16.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4682BCPZ-RL7
Newark Part No.49AK9168
Product RangeSingle 16-bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate1MSPS
Input Channel TypePseudo Differential
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD4682 16bit, pin-compatible family of dual, simultaneous sampling, high speed, low power, successive approximation register (SAR), analog-to-digital converters (ADC). Typical applications include motor control position feedback, motor control current sense, sonar, power quality, data acquisition systems, Erbium doped fiber amplifier (EDFA) applications, Inphase (I) and quadrature (Q) demodulation applications.
- 3V to 3.6V power supply
- Dual simultaneous sampling, pseudo differential analog inputs
- 1MSPS max throughput conversion rate, INL max 2.5LSB, 6dB typ BW at -0.1dB
- SNR (typical): 87.5dB, VREF = 3.3V external, 93.4dB with RES = 1 and OSR = ×8
- On-chip oversampling function
- 2.5V internal reference
- Resolution boost function
- Alert function
- 16 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
Serial, SPI
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 16-bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability