Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $12.690 |
| 25+ | $11.430 |
| 50+ | $10.870 |
| 100+ | $10.350 |
| 250+ | $10.110 |
| 500+ | $10.110 |
| 1000+ | $10.100 |
Product Information
Product Overview
AD4683 is a 16bit, pin-compatible family of dual, simultaneous sampling, high speed, low power, successive approximation register (SAR), analog-to-digital converter(ADC) that operate from a 3V to 3.6V power supply and feature throughput rates upto 500kSPS for the device. The analog input type is pseudo differential and is sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. The conversion process and data acquisition use standard control inputs that allow simple interfacing to microprocessors or digital signal processors (DSPs). It is used in applications such as motor control position feedback, motor control current sense, sonar, power quality, data acquisition systems, erbium doped fiber amplifier (EDFA) applications, inphase (I) and quadrature (Q) demodulation.
- Pseudo differential analog inputs
- On-chip oversampling function
- Alert function, resolution boost function
- 2.5V internal reference, high speed serial interface
- Differential nonlinearity error is ±0.5LSB typical at (VCC = 3V to 3.6V)
- Integral nonlinearity error is ±1LSB typical at (VCC = 3V to 3.6V)
- Signal-to-noise ratio is 87.5dB typical at (VREF = 3.3V external)
- Gain error is ±0.02% FS typical at (VCC = 3V to 3.6V)
- Input bandwidth is 6MHz typical at (VCC = 3V to 3.6V)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
3.6V
16Pins
125°C
-
No SVHC (21-Jan-2025)
500kSPS
Serial, SPI
3V
LFCSP-EP
-40°C
Dual 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate