Need more?
Quantity | Price |
---|---|
1+ | $35.030 |
5+ | $30.370 |
10+ | $25.710 |
25+ | $23.370 |
Product Information
Product Overview
AD5066 is a low-power, 16bit quad-channel, unbuffered voltage output nanoDAC® offering relative accuracy specifications of ±1LSB INL with individual reference pins and can operate from a single 2.7V to 5.5V supply. This also offers a differential accuracy specification of ±1LSB DNL. Reference buffers are also provided on-chip. The part uses a versatile 3-wire, low-power Schmitt trigger serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. Application includes process control data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources.
- Individually buffered reference pins
- Power-on reset to zero scale or midscale
- Per channel power-down with 3 power-down functions
- Hardware LDAC active high with software LDAC active high override function
- CLR active high function to programmable code
- Minimum resolution is 16bits (VDD=2.7V to 5.5V, 2.0V ≤ VREFA)
- Typical pin capacitance is 4pF (VDD=2.7V to 5.5V, 2.0V ≤ VREFA)
- Operating temperature rating range from -40 to +125°C
- 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
16Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
TSSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate