New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Non Volatile Digital Potentiometers
                      Print Page

                      AD5141BCPZ10-RL7

                      DIGITAL POTENTIOMETER, SINGLE, 256 STEP ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES AD5141BCPZ10-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5141BCPZ10-RL7
                      Newark Part No.62AK1388
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      485 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.840
                      10+$2.780
                      25+$2.460
                      50+$2.290
                      100+$2.110
                      250+$1.910
                      500+$1.760
                      1000+$1.750
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5141BCPZ10-RL7
                      Newark Part No.62AK1388
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance10kohm
                      No. of PotsSingle
                      Control InterfaceI2C, SPI
                      Track TaperLinear / Logarithmic
                      Resistance Tolerance± 8%
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleLFCSP-EP
                      No. of Pins16Pins
                      No. of Steps256
                      Temperature Coefficient35ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      End To End Resistance

                      10kohm

                      Control Interface

                      I2C, SPI

                      Resistance Tolerance

                      ± 8%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Temperature Coefficient

                      35ppm/°C

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Single

                      Track Taper

                      Linear / Logarithmic

                      Supply Voltage Min

                      2.3V

                      Potentiometer IC Case Style

                      LFCSP-EP

                      No. of Steps

                      256

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.