Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $5.040 |
| 25+ | $4.180 |
| 50+ | $3.760 |
| 192+ | $3.330 |
| 288+ | $3.270 |
| 576+ | $3.190 |
Product Information
Product Overview
AD5142 is a potentiometer. It provides a non-volatile solution for 256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6 mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals through the RAW and RWB string resistors, allowing accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making these devices suitable for filter design. It is used in applications such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies.
- Resistance is 10Kohm, SPI interface
- Low temperature coefficient is 35ppm/°C typ at (VDD = 2.3V to 5.5V)
- Wide bandwidth is 3MHz typ at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- VW settling time is 2µs typ at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Linear gain setting mode
- Single- and dual-supply operation
- Independent logic supply from 1.8V to 5.5V
- Resistor noise density is 7nV/√Hz typ at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Operating temperature range from -40°C to +125°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
4 Wire, Serial, SPI
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (25-Jun-2025)
Dual
Linear / Logarithmic
2.3V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate