Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5160BRJZ10-R2
Newark Part No.62AK1392
Technical Datasheet
233 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.880 |
10+ | $2.790 |
25+ | $2.620 |
50+ | $2.440 |
100+ | $2.260 |
250+ | $2.030 |
500+ | $1.800 |
1000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5160BRJZ10-R2
Newark Part No.62AK1392
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Resistance Tolerance± 15%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOT-23
No. of Pins8Pins
No. of Steps256
Temperature Coefficient45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
10kohm
Control Interface
3 Wire, Serial, SPI
Resistance Tolerance
± 15%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
45ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
SOT-23
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability