Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ100-RL7
Newark Part No.62AK1395
Technical Datasheet
508 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $6.420 |
| 25+ | $5.610 |
| 50+ | $5.160 |
| 100+ | $4.700 |
| 250+ | $4.250 |
| 500+ | $4.210 |
| 1000+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ100-RL7
Newark Part No.62AK1395
Technical Datasheet
End To End Resistance100kohm
No. of PotsHex (Sextet)
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Resistance Tolerance± 30%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins24Pins
No. of Steps256
Temperature Coefficient700ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
3 Wire, Serial, SPI
Resistance Tolerance
± 30%
Supply Voltage Max
5.5V
No. of Pins
24Pins
Temperature Coefficient
700ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Hex (Sextet)
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability