New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Print Page

                      AD526JNZ

                      Programmable/Variable Amplifier, Programmable Gain, 1 Channels, 1 Amplifiers, 4 MHz, 0 °C, 70 °C

                      Date/Lot Code

                      ANALOG DEVICES AD526JNZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD526JNZ
                      Newark Part No.49AK9202
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.560
                      5+$25.510
                      10+$21.450
                      25+$19.340
                      50+$19.000
                      100+$18.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD526JNZ
                      Newark Part No.49AK9202
                      Technical Datasheet

                      Data Sheet

                      Amplifier TypeProgrammable Gain
                      No. of Channels1Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product4MHz
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Supply Voltage Range± 4.5V to ± 16.5V
                      Supply Voltage Range± 4.5V to ± 16.5V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      IC MountingThrough Hole
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth4MHz
                      No. of Amplifiers1 Amplifier

                      Product Overview

                      AD526 is a single-ended, monolithic software programmable gain amplifier (SPGA). It is complete, including amplifier, resistor network and TTL-compatible latched inputs, and requires no external components. Low gain error and low nonlinearity make it ideal for precision instrumentation applications requiring programmable gain. To provide flexibility to the system designer, this can be operated in either latched or transparent mode. The force/sense configuration preserves accuracy when the output is connected to remote or low impedance loads. Typical applications are dynamic range extension for ADC systems, gain ranging preamps.

                      • Digitally programmable binary gains from 1 to 16
                      • Two-chip cascade mode achieves binary gain from 1 to 256
                      • Gain range (digitally programmable) is 1, 2, 4, 8, 16 (at VS=±15V, RL=2Kohm and TA=+25°C)
                      • Gain error drift is 2ppm/°C (at G=1, VS=±15V, RL=2Kohm and TA=+25°C)
                      • Input offset voltage is 0.25mV typ (at VS=±15V, RL=2Kohm and TA=+25°C)
                      • Short-circuit current is 30mA typ (at VS=±15V, RL=2Kohm and TA=+25°C)
                      • Operating voltage range from ±4.5 to ±16.5V (at VS=±15V, RL=2Kohm and TA=+25°C)
                      • Specified performance commercial temperature range from 0 to 70°C
                      • 16-lead plastic DIP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Amplifier Type

                      Programmable Gain

                      No. of Amplifiers

                      1Amplifiers

                      Operating Temperature Min

                      0°C

                      Supply Voltage Range

                      ± 4.5V to ± 16.5V

                      IC Case / Package

                      DIP

                      IC Mounting

                      Through Hole

                      Product Range

                      -

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      4MHz

                      No. of Channels

                      1Channels

                      Gain Bandwidth Product

                      4MHz

                      Operating Temperature Max

                      70°C

                      Supply Voltage Range

                      ± 4.5V to ± 16.5V

                      No. of Pins

                      16Pins

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.