Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5274BCPZ-20-RL7
Newark Part No.62AK1402
Technical Datasheet
952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.170 |
10+ | $3.070 |
25+ | $2.890 |
50+ | $2.650 |
100+ | $2.420 |
250+ | $2.260 |
500+ | $2.150 |
1000+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5274BCPZ-20-RL7
Newark Part No.62AK1402
Technical Datasheet
End To End Resistance20kohm
No. of PotsSingle
Control Interface2 Wire, I2C, Serial
Track TaperLinear
Resistance Tolerance± 1%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleLFCSP-EP
No. of Pins10Pins
No. of Steps256
Temperature Coefficient5ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
20kohm
Control Interface
2 Wire, I2C, Serial
Resistance Tolerance
± 1%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
5ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
LFCSP-EP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability