Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5314ACPZ-REEL7
Newark Part No.62AK1403
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $7.500 |
| 25+ | $6.960 |
| 50+ | $6.690 |
| 100+ | $6.430 |
| 250+ | $6.400 |
| 500+ | $6.340 |
| 1000+ | $5.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5314ACPZ-REEL7
Newark Part No.62AK1403
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
No. of Channels4Channels
ADC / DAC Case StyleLFCSP
Output TypeVoltage
IC Case / PackageLFCSP-WD-EP
Input Channel TypeSingle Ended
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Max
2.5V
ADC / DAC Case Style
LFCSP
IC Case / Package
LFCSP-WD-EP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.5V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
