Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $6.990 |
| 25+ | $6.120 |
| 50+ | $5.630 |
| 100+ | $5.150 |
| 250+ | $4.680 |
Product Information
Product Overview
AD5429 is a CMOS, 8bit, dual-channel, current output digital-to-analog converter (DAC). This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. Typical application includes portable battery-powered, waveform generators, analog processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration programmable filters and oscillators, composite video, ultrasound, gain offset and voltage trimming.
- 10MHz multiplying bandwidth and 50MHz serial interface
- INL of ±0.5LSB at 8bits, DNL of ±1LSB, ±25mV gain error
- 2.47MSPS update rate
- 4-quadrant multiplication
- Power-on reset
- 0.5μA typical current consumption
- Guaranteed monotonic
- Daisy-chain mode
- Readback function
- 16 lead TSSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.5V to 5.5V
16Pins
-40°C
8-bit Current Output DACs
MSL 1 - Unlimited
2.47MSPS
2.5V to 5.5V
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate