Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $6.840 |
| 25+ | $5.990 |
| 50+ | $5.520 |
| 100+ | $5.030 |
| 250+ | $4.560 |
| 500+ | $4.550 |
| 1000+ | $4.540 |
Product Information
Product Overview
AD5452 is a CMOS 12bit current output digital-to-analog converter (DAC). This device operates from a 2.5V to 5.5V power supply, making this suited to several applications including battery-powered applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. Typical applications are portable battery-powered applications, waveform generators, analog processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- 4-quadrant multiplication, power-on reset with brownout detect
- Applied external reference input voltage (VREF) determines the full-scale output current
- Despite operating from a single-supply power supply of 2.5V to 5.5V
- Relative accuracy is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Reference input range is ±10V (VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Gain error is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.5V to 5.5V
8Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
2.7MSPS
2.5V to 5.5V
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate