| Quantity | Price |
|---|---|
| 1+ | $105.110 |
| 5+ | $96.380 |
| 10+ | $87.640 |
| 25+ | $83.020 |
Product Information
Product Overview
AD5522 is a high performance, highly integrated parametric measurement unit consisting of four independent channels. Each per-pin parametric measurement unit (PPMU) channel includes five 16bit, voltage output DACs that set the programmable input levels for the force voltage inputs, clamp inputs, and comparator inputs (high and low). Five programmable force and measure current ranges are available, ranging from ±5µA to ±80mA. Four of these ranges use on-chip sense resistors; one high current range upto ±80mA is available per channel using off-chip sense resistors. Currents in excess of ±80mA require an external amplifier. Low capacitance DUT connections (FOHx and EXTFOHx) ensure that the device is suited to relay less test systems. It is used in application such as automated test equipment (ATE), per-pin parametric measurement unit, continuity and leakage testing, device power supply, instrumentation, source measure unit (SMU), precision measurement etc.
- 22.5V FV range with asymmetrical operation
- Gain and offset correction on chip
- Low capacitance outputs suited to relay less systems
- On-chip comparators per channel, FI voltage clamps and FV current clamps
- Guard drive amplifier, system PMU connections
- Programmable temperature shutdown
- SPI- and LVDS-compatible interfaces
- Operating voltage is 10V to 28V
- Operating temperature is 25°C to 90°C
- Package style is 80-lead TQFP-EP with exposed pad on bottom
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Quad Parametric Measurement Unit with Integrated 16-Bit Level Setting DAC
28V
80Pins
90°C
-
No SVHC (04-Feb-2026)
10V
TQFP-EP
25°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate