New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  AD5592RWBCPZ-RL7

                                                                                                  ADC / DAC IC, On-Chip Reference, Configurable, 2.7 V to 5.5 V in, LFCSP-16, -40 °C to 125 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD5592RWBCPZ-RL7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD5592RWBCPZ-RL7
                                                                                                  Newark Part No.67AK2980
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12.120
                                                                                                  10+$8.710
                                                                                                  25+$7.670
                                                                                                  50+$7.080
                                                                                                  100+$6.510
                                                                                                  250+$6.180
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.12
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD5592RWBCPZ-RL7
                                                                                                  Newark Part No.67AK2980
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionA/D & D/A Converter
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeLFCSP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AD5592R is a 8-channel, 12bit, configurable ADC/DAC with on-chip reference, SPI interface. When an I/Ox pin is configured as an analog output, it is driven by a 12bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation. It is widely used in applications such as control and monitoring, general-purpose analog and digital inputs/outputs etc.

                                                                                                  • Integrated temperature sensor
                                                                                                  • SPI interface, AEC-Q100 qualified for automotive applications
                                                                                                  • Power supply range is 2.7V to 5.5V
                                                                                                  • 8 × 12bit DAC channels, 8 × 12bit ADC channels
                                                                                                  • 8 × general-purpose digital input/output pins
                                                                                                  • Integral nonlinearity (INL) is ±2.5LSB
                                                                                                  • Differential nonlinearity (DNL) is ±1LSB
                                                                                                  • Throughput rate is 350KSPS max
                                                                                                  • Full power bandwidth is 8.2MHz
                                                                                                  • 16-lead LFCSP package, temperature range from -40°C to +125°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  A/D & D/A Converter

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Package Type

                                                                                                  LFCSP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.