Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5629RBCPZ-1-RL7
Newark Part No.62AK1415
Product Range12-bit Voltage Output DACs
Technical Datasheet
1,466 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
| 10+ | $17.890 |
| 25+ | $16.480 |
| 50+ | $15.760 |
| 100+ | $15.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5629RBCPZ-1-RL7
Newark Part No.62AK1415
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial
Supply Voltage Range4.5V to 5.5V, 2.7V to 3.6V
Supply Voltage Range4.5V to 5.5V, 2.7V to 3.6V
ADC / DAC Case StyleLFCSP
No. of Pins16Pins
Input Channel TypeSingle Ended
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
2 Wire, I2C, Serial
Supply Voltage Range
4.5V to 5.5V, 2.7V to 3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V, 2.7V to 3.6V
ADC / DAC Case Style
LFCSP
Input Channel Type
Single Ended
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability