Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $4.830 |
| 25+ | $4.190 |
| 50+ | $3.830 |
| 100+ | $3.470 |
| 250+ | $3.120 |
Product Information
Product Overview
AD5641 is a nanoDAC® family, single, 14bit, buffered, voltage-out DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write to the device takes place. It contains a power-down feature that reduces current consumption typically to 0.2µA at 3V, and provides software-selectable output loads while in power-down mode. The low power consumption of the part in normal operation makes it ideally suited to portable battery-operated equipment. Typical applications are voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design, power-on reset to 0 V with brownout detection
- 3 power-down functions, on-chip output buffer amplifier, rail-to-rail operation
- Low power serial interface with Schmitt-triggered inputs, active-low SYNC interrupt facility
- Relative accuracy is ±16LSB max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Zero-code error is 10mV max (all 0s loaded to DAC register, VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C)
- Gain error is ±0.037% of FSR max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Slew rate is 0.5V/µs typ (VDD=2.7V to 5.5V; RL=2Kohm to GND, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- 6-lead thin shrink small outline transistor package [SC70]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
6Pins
-40°C
14-bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
SC-70
Single Ended
125°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate