
Need more?
| Quantity | Price |
|---|---|
| 1+ | $121.380 |
| 5+ | $110.900 |
| 10+ | $100.420 |
| 26+ | $95.380 |
Product Information
Product Overview
AD569 is a monolithic voltage output 16bit digital-to-analog converter (DAC) manufactured in Analog Devices’ BiMOS II process. BiMOS II allows the fabrication of low-power CMOS logic functions on the same chip as high-precision bipolar linear circuitry. The AD569 chip includes two resistor strings, a selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The reference input voltage which determines the output range can be either unipolar or bipolar. The nominal reference range is ±5V and separate reference force and sense connections are provided for high-accuracy applications. Typical applications are robotics, closed-loop positioning, high-resolution ADCs, and microprocessor-based process control.
- Monotonicity to 16bits is insured by the AD569’s voltage segmented architecture
- Output range is ratiometric to an external reference or ac signal
- On-chip output buffer amplifier can supply ±5V into a 1Kohm load
- Low drift, power and noise
- ±0.04% integral nonlinearity (at +25°C)
- ±1LSB differential nonlinearity (at +25°C)
- 0°C to +70°C temperature range
- Power supply sensitivity is ±0.5ppm/% typ (+10.8V ≤ +VS ≤ +13.2V)
- Power supply voltage range from +10.8 to +13.2V (TA=+25°C
- 28-pin plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
CMOS, Parallel, TTL
± 10.8V to ± 13.2V
10.8V
1Channels
DIP
28Pins
0°C
Single 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Parallel
13.2V
± 10.8V to ± 13.2V
DIP
Voltage
Parallel
Through Hole
70°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
