Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $8.960 |
| 25+ | $8.340 |
| 50+ | $8.070 |
| 100+ | $7.820 |
| 250+ | $7.560 |
| 500+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5750-2BCPZ
Newark Part No.49AK9270
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max24V
IC Package TypeLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5750-2 is a single-channel, low cost, precision voltage/current output driver with hardware-or software-programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. The AD5750-2 target applications in PLC and industrial process control. Typical application includes process controls actuator and controls plcs.
- Current output ranges from 4mA to 20mA, 0mA to 20mA, 0mA to 24mA, ±20mA and ±24mA
- ±0.03% full-scale range (FSR) total unadjusted error (TUE) and ±5ppm/°C typical output drift
- Voltage output ranges: 0V to 5V, 0V to 10V, ±5V and ±10V with 20% over range
- ±0.02% FSR TUE and ±3ppm/°C typical output drift
- Flexible serial digital interface and on-chip output fault detection
- Packet error checking (PEC) and asynchronous CLEAR function
- Flexible power -up condition to 0V or tristate
- Power supply range: AVDD: +12V (±10%) to +24V (±10%) and AVSS: -12V (±10%) to -24V (±10%)
- 32-lead LFCSP-WQ package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Industrial Analog Current/Voltage Output Driver
Supply Voltage Max
24V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
12V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
