Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $13.330 |
| 25+ | $12.200 |
| 50+ | $11.610 |
| 100+ | $11.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD586ARZ-REEL7
Newark Part No.49AM4121
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min4.995V
Reference Voltage Max5.005V
Initial Accuracy0.04%
Temperature Coefficient± 15ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.995V
Initial Accuracy
0.04%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
5.005V
Temperature Coefficient
± 15ppm/°C
No. of Pins
8Pins
Input Voltage Max
15V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability