We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
1,405 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | Series - Fixed | MCP1525 Series | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.557 10+ $0.395 25+ $0.354 50+ $0.331 100+ $0.307 More Pricing... | Shunt - Fixed | LM4041 | 1.213V | - | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.621 10+ $0.450 25+ $0.406 50+ $0.383 100+ $0.360 More Pricing... | Shunt - Fixed | TS4040 | 2.475V | - | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||
Each | 1+ $0.499 10+ $0.353 100+ $0.315 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.470 25+ $1.340 50+ $1.270 100+ $1.190 More Pricing... | Series - Fixed | - | 1.2425V | - | 1.2575V | 0.6% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.980 10+ $2.220 25+ $2.040 50+ $1.920 100+ $1.830 | Series - Fixed | ISL21010 | 1.497V | - | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.720 10+ $2.040 25+ $1.860 50+ $1.760 100+ $1.670 More Pricing... | Series - Fixed | MAX6005 | 4.95V | - | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.721 25+ $0.458 50+ $0.430 100+ $0.400 250+ $0.372 More Pricing... | Series - Fixed | NCP51460 | 3.267V | - | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $4.400 25+ $4.050 50+ $3.870 100+ $3.680 More Pricing... | Series - Fixed | MAX6070 | 2.4996V | - | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.040 10+ $11.040 25+ $10.300 50+ $9.880 100+ $9.470 More Pricing... | Series - Fixed | MAX6126 Series | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | |||||
29AH3394 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.546 10+ $0.380 25+ $0.340 50+ $0.318 100+ $0.295 More Pricing... | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.216 10+ $0.151 25+ $0.137 50+ $0.129 100+ $0.120 More Pricing... | Shunt - Adjustable | - | 2.495V | - | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | ||||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $2.680 25+ $2.460 50+ $2.340 100+ $2.210 More Pricing... | Series - Fixed | - | 2.4975V | - | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.254 10+ $0.175 25+ $0.157 50+ $0.148 100+ $0.137 More Pricing... | Shunt - Adjustable | - | 2.495V | - | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | ||||||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 10+ $1.880 25+ $1.720 50+ $1.630 100+ $1.540 | Series - Fixed | REF3325 | 2.49625V | - | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||
17AH9141 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $1.860 25+ $1.700 50+ $1.600 100+ $1.520 More Pricing... | Shunt - Fixed | LM4040 | 9.99V | - | 10.01V | 0.1% | ± 40ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | - | ||||
Each | 1+ $0.732 10+ $0.510 100+ $0.393 500+ $0.364 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.546 10+ $0.385 25+ $0.344 50+ $0.323 100+ $0.299 More Pricing... | Shunt - Adjustable | TS2431 | 2.5V | - | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | - | |||||
Each | 1+ $0.727 10+ $0.450 100+ $0.360 500+ $0.343 1000+ $0.323 More Pricing... | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.220 10+ $1.710 25+ $1.570 50+ $1.510 100+ $1.440 More Pricing... | Shunt - Fixed | ZXRE125 | 1.214V | - | 1.226V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.263 10+ $0.185 25+ $0.167 50+ $0.157 100+ $0.147 More Pricing... | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.197 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOIC | 8Pins | Surface Mount | 6V | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.226 10+ $0.159 100+ $0.142 500+ $0.139 1000+ $0.105 More Pricing... | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 6V | 0°C | 70°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.010 25+ $0.925 50+ $0.881 100+ $0.837 More Pricing... | Shunt - Fixed | ZRC250 | 2.475V | - | 2.525V | 1% | ± 300ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.307 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | ||||||