
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $2.860 |
| 50+ | $2.720 |
| 100+ | $2.580 |
| 250+ | $2.450 |
| 500+ | $2.430 |
| 1000+ | $2.370 |
| 2500+ | $2.330 |
Product Information
Product Overview
The MAX6034BEXR25+T is a precision, low dropout, micropower voltage reference in 3 pin SC-70 package. This voltage reference has a temperature coefficient curvature correction circuit and laser-trimmed, thin-film resistors that result in a low temperature coefficient of 7ppm/°C and initial accuracy of ±0.4%. Unlike conventional shunt mode (two terminal) references that waste supply current and require an external resistor, this device offers supply current that is virtually independent of supply voltage (16µA/V, max variation) and does not require an external resistor. This internally compensated device does not require an external compensation capacitor but is stable with up to 1µF of load capacitance. Eliminating the external compensation capacitor saves valuable board space in space critical applications. The low dropout voltage and supply independent, ultra low supply current make it ideal for battery powered applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Output voltage is 2.5V
- Line regulation is 40µV/V
- Load regulation of 0.22mV/mA 1mA source current, 2.5mV/mA at 200µA sink current
- Stable with capacitive load stability range (Cload) from 0µF to 1µF
- Long term stability is 90ppm/1000hr at +25°C
- No output capacitor needed
- Maximum dropout voltage is 200mV at 1mA load current
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
0.4%
SC-70
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6034
2.51V
± 7ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
