New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog Front End ICs
                      Print Page

                      AD5941BCPZ

                      Analog Front End IC, 16-bits, 400 kSPS, 1.62 to 3.6 Vin, 24 Channels, Serial, SPI, LFCSP-EP, 48 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD5941BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5941BCPZ
                      Newark Part No.49AK9300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.380
                      10+$9.810
                      25+$7.880
                      50+$7.480
                      100+$7.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5941BCPZ
                      Newark Part No.49AK9300
                      Technical Datasheet

                      Data Sheet

                      AFE IC Type24 Channel, 16-Bit Analog Front End
                      AFE IC ApplicationBattery Impedance, Bioimpedance Measurements, Electrochemical Measurements, Glucose Monitoring
                      No. of Channels24Channels
                      IC Interface TypeSerial, SPI
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC Package TypeLFCSP-EP
                      No. of Pins48Pins
                      Resolution16 bits
                      Sample Rate400kSPS
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5941 is a high precision, low power analog front end (AFE) designed for portable applications that require high precision, electrochemical-based measurement techniques, such as amperometric, voltammetric, or impedance measurements. It is designed for skin impedance and body impedance measurements, and works with the AD8233 AFE in a complete bioelectric or biopotential measurement system. It is designed for electrochemical toxic gas sensing. It consists of two high precision excitation loops and one common measurement channel, which enables a wide capability of measurements of the sensor under test. It is used in applications such as electrochemical measurements, electrochemical gas sensors, potentiostat/amperometric/voltammetry/cyclic voltammetry, bioimpedance applications, skin impedance, body impedance, continuous glucose monitoring, battery impedance.

                      • Resolution is 16bits, integral nonlinearity is ±2LSB typical
                      • Differential nonlinearity is ±0.9LSB typical at (AVDD = DVDD = 2.8V to 3.6V)-
                      • Signal-to-noise ratio is 80dB typical at (PGA gain = 1, 1.5, and 2)
                      • Total harmonic distortion is -84dB typical at (AVDD = DVDD = 2.8V to 3.6V)
                      • Noise (RMS) is 800nV/√Hz typical at (chop on, AVDD = DVDD = 2.8V to 3.6V)
                      • Voltage, current, and impedance measurement capability
                      • Digital waveform generator, receive filters
                      • SPI serial input/output, wake-up timer, interrupt controller
                      • Digital waveform generator for generation of sinusoid and trapezoid waveforms
                      • Operating temperature is -40°C to +85°C, package style is 48-lead LFCSP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      AFE IC Type

                      24 Channel, 16-Bit Analog Front End

                      No. of Channels

                      24Channels

                      Supply Voltage Min

                      1.62V

                      Operating Temperature Min

                      -40°C

                      IC Package Type

                      LFCSP-EP

                      Resolution

                      16 bits

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      AFE IC Application

                      Battery Impedance, Bioimpedance Measurements, Electrochemical Measurements, Glucose Monitoring

                      IC Interface Type

                      Serial, SPI

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      No. of Pins

                      48Pins

                      Sample Rate

                      400kSPS

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.