Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.010 |
| 5+ | $55.680 |
| 10+ | $48.330 |
| 25+ | $48.320 |
Product Information
Product Overview
AD594 is a complete instrumentation amplifier and thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a precalibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output setpoint controller using either fixed or remote setpoint control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. It can be powered from a single ended supply (including +5V) and by including a negative supply, temperatures below 0°C can be measured.
- Built-in ice point compensation
- Thermocouple failure alarm
- Laser wafer trimmed to 1°C calibration accuracy
- Setpoint mode operation
- Self-contained Celsius thermometer operation
- High impedance differential input
- Quiescent current (no load) is 160µA typical at (+25°C and VS = 5V)
- 3dB bandwidth is 15KHz typical at (+25°C and VS = 5V)
- Operating temperature range from -55°C to 125°C
- Package style is TO-116 (D)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Thermocouple Cold Junction Compensator
30V
14Pins
125°C
-
5V
DIP
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate