New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. V/F & F/V Converters
                      Print Page

                      AD650SD

                      Voltage to Frequency Converter, 1 MHz, 0Hz to 1MHz, 0.05 %, ± 9V to ± 18V, SBDIP, 14 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD650SD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD650SD
                      Newark Part No.49AK9329
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$137.910
                      5+$131.390
                      10+$124.870
                      25+$124.860
                      50+$119.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $137.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD650SD
                      Newark Part No.49AK9329
                      Technical Datasheet

                      Data Sheet

                      Frequency1MHz
                      Full Scale Range0Hz to 1MHz
                      Linearity %0.05%
                      Supply Voltage Range± 9V to ± 18V
                      Supply Voltage Range± 9V to ± 18V
                      Digital IC CaseSBDIP
                      No. of Pins14Pins
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analog-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.

                      • Reliable monolithic construction
                      • Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
                      • Input offset trimmable to zero
                      • CMOS- or TTL-compatible
                      • Unipolar, bipolar, or differential, V/F V/F or F/V conversion
                      • Gain tempco is 200 max
                      • 1MHz linearity is 0.1% typ
                      • Operating temperature range is −55°C to +125°C
                      • Packaging style is 14-lead side-brazed ceramic dual in-line package [SBDIP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency

                      1MHz

                      Linearity %

                      0.05%

                      Supply Voltage Range

                      ± 9V to ± 18V

                      No. of Pins

                      14Pins

                      SVHC

                      No SVHC (07-Jul-2017)

                      Full Scale Range

                      0Hz to 1MHz

                      Supply Voltage Range

                      ± 9V to ± 18V

                      Digital IC Case

                      SBDIP

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.