Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD654JNZ
Newark Part No.49AK9332
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.720 |
| 10+ | $13.940 |
| 25+ | $12.720 |
| 50+ | $11.490 |
| 100+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD654JNZ
Newark Part No.49AK9332
Technical Datasheet
Frequency500kHz
Full Scale Range0Hz to 500kHz
Linearity %0.2%
Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
- Full-scale frequency upto 500kHz max
- Minimum number of external components needed
- Versatile input amplifier, dual supply operation is ±5V to ±18V
- Negative current mode
- Positive or negative voltage modes
- Input offset voltage is 0.5mV typ
- Operating temperature is –40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
500kHz
Linearity %
0.2%
Supply Voltage Range
4.5V to 36V, ± 5V to ± 18V
No. of Pins
8Pins
MSL
-
Full Scale Range
0Hz to 500kHz
Supply Voltage Range
4.5V to 36V, ± 5V to ± 18V
Digital IC Case
DIP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate