New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Special Function Amplifiers
                      Print Page

                      AD694JNZ

                      INSTRUMENT AMPLIFIER, RRO, 0 TO 70DEG C

                      Date/Lot Code

                      ANALOG DEVICES AD694JNZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD694JNZ
                      Newark Part No.49AK9357
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$31.960
                      5+$27.640
                      10+$23.310
                      25+$21.450
                      50+$20.840
                      100+$20.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD694JNZ
                      Newark Part No.49AK9357
                      Technical Datasheet

                      Data Sheet

                      Input Bias Current1500pA
                      Supply Voltage Range4.5V to 36V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      No. of Amplifiers1 Amplifier
                      Slew Rate-
                      Bandwidth-MHz
                      Amplifier Case StyleDIP
                      Amplifier OutputSingle Ended

                      Product Overview

                      AD694 is a monolithic current transmitter. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. The output stage compliance extends to within 2V of VS and its special design allows the output voltage to extend below common in dual supply operation. An alarm warns of an open 4–20 mA loop or noncompliance of the output stage. Active laser trimming of the device thin film resistors results in high levels of accuracy without the need for additional adjustments and calibration. An external pass transistor may be used with the device to off-load power dissipation, extending the temperature range of operation.

                      • Input voltage range is VS –2V typ
                      • Wide power supply range is 4.5V to 36V
                      • Wide output compliance
                      • Input buffer amplifier
                      • Optional external pass transistor to reduce self-heating errors
                      • Nonlinearity is 0.005% typ
                      • Single or dual supply operation, operating temperature is 0°C to 70°C
                      • Precision voltage reference programmable to 2.000V or 10.000V
                      • Initial offset voltage is ±150µV
                      • Packaging style is 16-lead plastic dual-in-line package [PDIP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Input Bias Current

                      1500pA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Slew Rate

                      -

                      Amplifier Case Style

                      DIP

                      Supply Voltage Range

                      4.5V to 36V

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      -MHz

                      Amplifier Output

                      Single Ended

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.