Need more?
Quantity | Price |
---|---|
1+ | $11.590 |
10+ | $7.910 |
25+ | $7.350 |
50+ | $6.780 |
124+ | $6.210 |
310+ | $5.740 |
558+ | $5.470 |
Product Information
Product Overview
AD7091R-8 family is an 8 channel 12bit, ultralow power, successive approximation analog to digital converter (ADC). AD7091R-8 family offers up to eight single-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. It use advanced design techniques to achieve ultralow power dissipation at high throughput rates. Typical application includes battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors and diagnostic/monitoring functions.
- Wide operating range: specified for VDD of 2.7V to 5.25V
- Flexible power/throughput rate management: normal mode 1.4mW at 1MSPS
- Power-down mode: 550nA typical at VDD = 5.25V and 435nA typical at VDD = 3V
- 1MSPS throughput with no latency/pipeline delay and INL: ±0.7LSB typical, ±1.0LSB maximum
- SNR: 70dB typical at 10KHz input frequency and THD: -80dB typical at 10KHz input frequency
- On-chip accurate 2.5V reference, 5ppm/°C typical drift
- SPI/QSPI™/MICROWIRE™/DSP compatible digital interface and integrated programmable channel sequencer
- Built in features for control and monitoring applications and programmable ALERT interrupt pin
- 24 lead TSSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
24Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.7V
TSSOP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate