Need more?
Quantity | Price |
---|---|
1+ | $30.550 |
5+ | $26.390 |
10+ | $22.220 |
25+ | $20.080 |
50+ | $19.480 |
124+ | $19.470 |
Product Information
Product Overview
AD7175-2 is a low noise, fast settling, multiplexed, 2-/4- channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. AD7175-2 integrates key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. Typical application includes process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation and chromatography.
- Fast and flexible output rate: 5SPS to 250KSPS
- Channel scan data rate of 50KSPS/ch (20µs settling), ±1ppm of FSR INL, internal or external clock
- Performance specifications:17.2 noise free bits at 250KSPS, 20 noise free bits at 2.5KSPS
- 85dB rejection of 50Hz and 60Hz with 50ms settling and on-chip 2.5V reference (±2ppm/°C drift)
- User configurable I/P ch, 2 fully differential ch or 4 single-ended ch, crosspoint multiplexer
- True rail-to-rail analog and reference input buffers and
- Supply: AVDD1 = 5V, AVDD2 = IOVDD = 2 to 5V and split supply with AVDD1/AVSS at ±2.5V
- 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE, DSP compatible
- 24 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
5.5V
24Pins
105°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
2V
TSSOP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate