Need more?
Quantity | Price |
---|---|
1+ | $16.890 |
10+ | $11.820 |
25+ | $9.860 |
50+ | $9.460 |
124+ | $9.450 |
Product Information
Product Overview
AD7192 is a low noise, complete analog front end for high precision measurement applications. It contains a low noise, 24bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC). The on-chip low noise G stage means that signals of small amplitude can be interfaced directly to the ADC. The device can be configured to have two differential inputs or four pseudo differential inputs. The on-chip channel sequencer allows several channels to be enabled, and the AD7192 sequentially converts on each enabled channel. This simplifies communication with the part. The on-chip 4.92MHz clock can be used as the clock source to the ADC or, alternatively, an external clock or crystal can be used. Typical application includes process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation, chromatography, PLC/DCS analog input modules, data acquisition, medical and scientific instrumentation.
- RMS noise: 11nV at 4.7Hz (G=128), 15.5 noise-free bits at 2.4KHz (G=128)
- Offset drift: 5nV/°C, gain drift: 1ppm/°C and specified drift over time
- 2 differential/4 pseudo differential input channels
- Automatic channel sequencer, programmable gain (1 to 128)
- Output data rate: 4.7Hz to 4.8KHz and 4 general-purpose digital outputs
- Internal or external clock and simultaneous 50Hz/60Hz rejection
- Power supply: AVDD: 3V to 5.25V, DVDD: 2.7V to 5.25V and current: 4.35mA
- 3-wire serial SPI, QSPI™, MICROWIRE™, DSP compatible and Schmitt trigger on SCLK
- 24 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.25V
24Pins
105°C
-
No SVHC (21-Jan-2025)
4.8kSPS
3 Wire, Serial
3V
TSSOP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate