Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7273BRMZ
Newark Part No.49AK9405
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.580 |
10+ | $10.850 |
25+ | $10.730 |
50+ | $10.610 |
100+ | $8.210 |
250+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7273BRMZ
Newark Part No.49AK9405
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate3MSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max3.6V
ADC / DAC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7273 is a 10bit, high speed, low power, successive approximation ADC. This part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55MHz. It use advanced design techniques to achieve very low power dissipation at high throughput rates.
- Throughput rate: 3MSPS high throughput with low power consumption
- Specified for VDD of 2.35V to 3.6V
- Power consumption: 11.4mW at 3MSPS with 3V supplies
- 55MHz typ full power bandwidth, 70dB SNR at 1MHz input frequency
- Flexible power/serial clock speed management, allows max power efficiency at low throughput rates
- No pipeline delays
- High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- THD:-73dB max, DNL: ±1LSB max, gain error: ±3.5LSB max
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
3MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 10-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability