Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.910 |
| 5+ | $32.900 |
| 10+ | $28.880 |
| 25+ | $27.590 |
| 50+ | $26.130 |
| 100+ | $24.670 |
| 250+ | $22.360 |
Price for:Each
Minimum: 1
Multiple: 1
$36.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD74416HBCPZ
Newark Part No.27AM6110
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max28.8V
IC Package TypeLFCSP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Software Configurable Input and Output with HART Modem
Supply Voltage Max
28.8V
No. of Pins
64Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
