Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476ABRMZ-REEL7
Newark Part No.26AM5980
Product Range1 Channel 12-Bit ADCs
Technical Datasheet
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.220 |
10+ | $10.570 |
25+ | $9.360 |
50+ | $8.690 |
100+ | $8.110 |
250+ | $7.870 |
500+ | $7.870 |
1000+ | $7.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476ABRMZ-REEL7
Newark Part No.26AM5980
Product Range1 Channel 12-Bit ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1 Channel 12-Bit ADCs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
1MSPS
Data Interface
DSP, Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
1 Channel 12-Bit ADCs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability