Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476SRTZ-500RL7
Newark Part No.62AK1427
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.370 |
10+ | $12.170 |
25+ | $10.820 |
50+ | $10.220 |
100+ | $9.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476SRTZ-500RL7
Newark Part No.62AK1427
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-55°C
Product Range
Single 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001A2C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability