Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7574JNZ
Newark Part No.49AK9488
Product RangeSingle 8-Bit SAR ADCs
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.600 |
5+ | $35.460 |
10+ | $31.340 |
40+ | $27.910 |
60+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7574JNZ
Newark Part No.49AK9488
Product RangeSingle 8-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleDIP
No. of Pins18Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7574 is an 8bit microprocessor compatible A/D converter with a parallel interface, 15µs conversion time, ratiometric capability and runs from a single 5V supply. It is ideal for most ADC/µP interface applications.
- 8bit resolution
- No missed codes over full temperature range
- Fast conversion time 15µs
- Interface to µP like RAM, ROM or slow-memory
- Low power dissipation:30mW
- Ratiometric capability
- Single 5V supply
- Low cost, internal comparator and clock oscillator
- 18 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
18Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
Single 8-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability