Need more?
Quantity | Price |
---|---|
1+ | $34.640 |
5+ | $30.030 |
10+ | $25.410 |
25+ | $23.050 |
Product Information
Product Overview
AD76071 is a 14-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS). The part contains analog input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 14-bit charge redistribution, successive approximation analog-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces. Typical applications include power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multiaxis positioning systems and data acquisition systems (DAS).
- Single 5V analog supply and 2.3V to 5.25V VDRIVE
- True bipolar analog input ranges: ±10V, ±5V and 8 simultaneously sampled inputs
- Fully integrated data acquisition solution: analog input clamp protection
- Input buffer with 1Mohm analog input impedance and second-order antialiasing analog filter
- Flexible parallel/serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- Pin-compatible solutions from 14 bits to 18 bits
- 7KV ESD rating on analog input channels, fast throughput rate: 200KSPS for all channels
- 85.5dB SNR at 50KSPS, INL ±0.25LSB, DNL ±0.25LSB and low power: 100mW at 200KSPS
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Octal 14-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate