Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7616-PBSTZ
Newark Part No.60AK6911
Product Range16 Channel 16-Bit SAR ADCs
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.810 |
5+ | $28.390 |
10+ | $23.960 |
25+ | $21.670 |
50+ | $21.330 |
100+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$32.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7616-PBSTZ
Newark Part No.60AK6911
Product Range16 Channel 16-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLQFP
No. of Pins80Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16 Channel 16-Bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AD7616-P is a 16bit, DAS that supports dual simultaneous sampling of 16 channels. Typical applications include power line monitoring, protective relays, multiphase motor control, instrumentation and control systems and data acquisition systems(DASs).
- Independently selectable channel input ranges true bipolar: ±10V, ±5V, ±2.5V
- Single 5V analog supply and 2.3V to 3.6V VDRIVE supply
- Fully integrated data acquisition solution: analog input clamp protection
- Input buffer with 1Mohm analog input impedance, 1st-order antialiasing analog filter
- On-chip accurate reference and reference buffer, dual 16bit SAR ADC, throughput rate: 2 × 1 MSPS
- Oversampling capability with digital filter, parallel digital interface, optional CRC error checking
- Performance: 92dB SNR at 500KSPS (2× OSR), 90.5dB SNR at 1MSPS, -103dB THD
- On-chip self detect function
- 80 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
80Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
16 Channel 16-Bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability