Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.130 |
| 10+ | $61.370 |
Product Information
Product Overview
AD7626 is a 16bit, 10MSPS, charge redistribution successive approximation register (SAR) based architecture analog-to-digital converter (ADC). The AD7626 contains a high speed, 16bit sampling ADC, an internal conversion clock and an internal buffered reference. On the CNV edge, it samples the voltage difference between the IN+ and IN− pins. The voltages on these pins swing in opposite phase between 0V and REF. The 4.096V reference voltage, REF, can be generated internally or applied externally. Typical application includes digital imaging systems, digital X-ray digital MRI, CCD and IR cameras, high speed data acquisition, high dynamic range telecommunications receivers, spectrum analysis and test equipment.
- Throughput: 10MSPS, SNR: 91.5dB, 16bit no missing codes, INL: ±0.45LSB, DNL: ±0.35LSB
- 16bit no missing codes
- INL: ±0.45LSB, DNL: ±0.35LSB
- Power dissipation: 136mW
- SAR architecture: no latency/pipeline delay
- Zero error: ±1LSB
- Serial LVDS interface: self clocked mode, Echoed clock mode and LVDS or CMOS option for CNV signal
- Reference options: internal: 4.096V and external (1.2V) buffered to 4.096V
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Serial
2.37V
LFCSP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate