Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
| 5+ | $28.040 |
| 10+ | $23.660 |
| 25+ | $22.330 |
| 50+ | $20.990 |
Product Information
Product Overview
AD7656A-1 is 6-channel, simultaneous sampling, bipolar, reduced decoupling pin and software compatible ADC. This contains six 16-bit, fast, low-power successive approximation ADC in a package designed on the iCMOS® process (industrial CMOS). iCMOS is a process combining high-voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high-performance analog ICs, capable of 33V operation in a footprint that no previous generation of high-voltage devices could achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, which dramatically reduces power consumption and package size. Application includes power line monitoring and measuring systems, instrumentation and control systems, multiaxis positioning systems.
- Pin and software compatible with the featuring reduced decoupling requirements
- 6 independent analog-to-digital converters (ADCs), true bipolar analog inputs
- Throughput rate is 250KSPS (parallel interface mode only, VREF=2.5V internal/external)
- Normal mode (operational) is 140mW (fSAMPLE=250KSPS, VREF=2.5V internal/external)
- Minimum resolution is 16bits (VREF=2.5V internal/external, AVCC=4.75V to 5.25V)
- Signal-to-noise ratio (SNR) is 88dB (VREF=2.5V internal/external)
- Input voltage range from −4 × VREF +4 × VREF (RNGx bits or RANGE pin=0)
- Typical full-power bandwidth is 4.5MHz (at -3dB, VREF=2.5V internal/external)
- Temperature rating range from -40°C to +85°C
- 64-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
4.75V
LQFP
-40°C
Hex 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate