Need more?
Quantity | Price |
---|---|
1+ | $9.520 |
10+ | $9.520 |
25+ | $9.520 |
50+ | $9.520 |
100+ | $9.520 |
250+ | $9.520 |
500+ | $9.520 |
1000+ | $9.520 |
Product Information
Product Overview
AD7706 is a 3-channel, 16bit, sigma-delta ADC. It is a complete analog front ends for low frequency measurement applications. This device employ a Σ-Δ conversion technique to realize upto 16 bits of no missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cut-off and output update rate. It is ideal for use in smart, microcontroller, or DSP-based systems. This device features a serial interface that can be configured for 3-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The parts contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.
- Integral nonlinearity is ±0.003% of FSR maximum
- Programmable gain front end: gains from 1 to 128
- SPI®-, QSPI™-, MICROWIRE™-, and DSP-compatible Schmitt-trigger input on SCLK
- Ability to buffer the analog input
- Power dissipation is 1mW maximum at 3V
- Standby current is 8μA maximum
- Operating voltage range is 2.7V to 3.3V or 4.75V to 5.25V
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
TSSOP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate