Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.720 |
| 5+ | $27.430 |
| 10+ | $23.130 |
| 25+ | $20.450 |
| 50+ | $20.430 |
| 124+ | $20.420 |
Product Information
Product Overview
AD7714 is a signal conditioning ADC. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize upto 24bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an onchip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cut-off and settling time. The device is ideal for use in smart, microcontroller- or DSPbased systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. It is widely used in application such as portable industrial instruments, portable weigh scales, loop-powered systems. pressure transducers etc.
- Five-channel programmable gain front end
- Nonlinearity is 0.0015%, gains from 1 to 128
- Ability to read/write calibration coefficients
- Can be configured as three fully differential, inputs or five pseudo-differential input
- Three-wire serial interface, SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Low-pass filter with programmable filter cutoffs
- Schmitt trigger on SCLK and DIN, low-pass filter with programmable filter cutoffs
- AVDD supply range is 5V or 3V, gain drift is 0.2ppm of FSR/°C typ
- Operating temperature range is –40°C to +105°C
- Packaging style is thin shrink small outline
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.25V
24Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
3V
TSSOP
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate