Need more?
Quantity | Price |
---|---|
1+ | $28.050 |
Product Information
Product Overview
AD7730L is a bridge transducer ADC. The device accepts low level signals directly from a transducer and outputs of a serial digital word. The input signal is applied to a proprietary programmable gain and front end base around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cut-off, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. The part operates from a single +5V supply. The serial interface part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processor. It is widely used in application such as weigh scales, pressure measurement.
- Resolution of 230,000 counts (peak-to-peak)
- Offset drift is 5nV/C, two-channel programmable gain front end
- Gain drift is 2ppm/C, on-chip DAC for offset/TARE removal
- Line frequency rejection is <gt/>150dB, FASTStep™ mode
- Buffered differential inputs, AC or DC excitation
- Programmable filter cut-offs
- Specified for drift over time
- Single supply operation, operates with reference voltages of 1V to 5V
- Operating temperature range is −40°C to +85°C
- Packaging style is 24-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
-
Serial, SPI
4.75V
TSSOP
-40°C
Single 24-Bit DAC ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate