Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZ-REEL7
Newark Part No.60AK7017
Product RangeDual 24-bit Sigma-Delta ADCs
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.790 |
10+ | $15.790 |
25+ | $15.790 |
50+ | $15.790 |
100+ | $15.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZ-REEL7
Newark Part No.60AK7017
Product RangeDual 24-bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate-
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7732 is a high precision, high throughput analog front end ∑-Δ ADC. True 16bit p-p resolution is achievable with a total conversion time of 500μs (2KHz channel switching) making it ideally suitable for high resolution multiplexing applications. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- Single-supply operation: 5V analog supply and 3V or 5V digital supply
- High resolution ADC: 24bits no missing codes and ±0.0015% nonlinearity
- Optimized for fast channel switching: 18/16bit p-p resolution (21/19bits effective) at 500Hz/2KHz
- On-chip per channel system calibration
- 2 fully differential analog inputs: Input ranges +5V, ±5V, +10V, ±10V and overvoltage tolerant
- Up to ±16.5V not affecting adjacent channel
- Up to ±50V absolute maximum
- 3-wire serial interface: SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Schmitt trigger on logic inputs
- 28 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Dual 24-bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate