Need more?
Quantity | Price |
---|---|
1+ | $16.390 |
10+ | $11.920 |
25+ | $11.530 |
50+ | $11.120 |
192+ | $9.310 |
Product Information
Product Overview
AD7747 is a high-resolution, Σ-Δ capacitance-to-digital converter (CDC) with temperature sensor. The capacitance to be measured is connected directly to the device inputs. The AD7747 capacitance input range is ±8pF (changing) and it can accept up to 17pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip digital-to-capacitance converter (CAPDAC). The AD7747 is designed for single-ended or differential capacitive sensors with one plate connected to ground. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in capacitive sensor applications. The part has a standard voltage input that, together with the differential reference input, allows easy interface to an external temperature sensor, such as an RTD, thermistor, or diode.
- 2.7V to 5.25V single-supply operation and 0.7mA current consumption
- New standard in single chip solutions
- Interfaces to single or differential grounded sensors
- Resolution down to 20aF (that is, up to 19.5bit ENOB), accuracy: 10fF and linearity: ±00.01%
- Common-mode (not changing) capacitance up to 17pF and full-scale (changing) capacitance range ±8pF
- Simultaneous 50Hz, 60Hz rejection at 8.1Hz update and active shield for shielding sensor connection
- Update rate: 5Hz to 45Hz
- Voltage input channel and internal clock oscillator
- 2-wire serial interface (I2C® compatible) power
- 16-lead TSSOP package, operating temperature range -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
16Pins
125°C
-
No SVHC (21-Jan-2025)
-
2 Wire, I2C, Serial
2.7V
TSSOP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate