New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD7779ACPZ

                      Analog to Digital Converter, 24 bit, 16 kSPS, Differential, Pseudo Differential, Single Ended

                      Date/Lot Code

                      ANALOG DEVICES AD7779ACPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7779ACPZ
                      Newark Part No.53AK9819
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,121 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.080
                      10+$14.210
                      25+$12.650
                      50+$11.990
                      100+$11.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7779ACPZ
                      Newark Part No.53AK9819
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate16kSPS
                      Input Channel TypeDifferential, Pseudo Differential, Single Ended
                      Data InterfaceSerial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleLFCSP-EP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeOctal 24-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD7779 is an 8-channel, simultaneous sampling ADC. There are eight full Σ-Δ ADCs on chip. The AD7779 provides an ultra-low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The analog inputs can be configured to accept true differential, pseudo differential, or single-ended signals to match different sensor output configurations. The AD7779 contains a 2.5V reference and reference buffer. The reference has a typical temperature coefficient of 10ppm/°C. Typical applications include circuit breakers, general-purpose data acquisition, Electroencephalography (EEG) and industrial process control.

                      • Low dc input current: ±1.5nA (differential), ±4nA (single-ended)
                      • Up to 16KSPS output data rate (ODR) per channel and programmable ODRs and bandwidth
                      • Sample rate converter (SRC) for coherent sampling, sampling rate resolution up to 15.2 × 10¯⁶SPS
                      • Low latency sinc3 filter path, adjustable phase synchronization and internal 2.5V reference
                      • High resolution mode and low power mode optimizing power dissipation and performance
                      • Low resolution successive approximation register (SAR) ADC for system and chip diagnostics
                      • Bipolar (±1.65V) or unipolar (3.3V) supplies and digital input/output (I/O) supply: 1.8V to 3.6V
                      • 108dB signal-to-noise ratio (SNR)/dynamic range at 16KSPS in high resolution mode, -109dB THD
                      • ±7ppm INL, ±40/PGAgain offset error and ±0.1% FS gain error, ±10ppm/°C typ temperature coefficient
                      • 64 lead LFCSP package, operating temperature range from -40 to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Pseudo Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      16kSPS

                      Data Interface

                      Serial, SPI

                      Supply Voltage Min

                      2.2V

                      ADC / DAC Case Style

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Octal 24-Bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.