Need more?
Quantity | Price |
---|---|
1+ | $8.290 |
10+ | $6.000 |
25+ | $5.410 |
50+ | $4.980 |
100+ | $4.530 |
250+ | $4.130 |
500+ | $4.020 |
Product Information
Product Overview
AD7788 is a Sigma-Delta ADC features low power, low noise, analog front end for low frequency measurement application. The device operate from an internal clock. Therefore, the user does not have to supply a clock source to the device. It is widely used in application such as smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales, 4mA to 20mA loops.
- 16bit resolution
- Power supply range is 2.5V to 5.25V
- Supply current is 75µA maximum
- Power-down mode is 1µA maximum
- 16-bit p-p resolution
- Integral nonlinearity is ±50ppm typical
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator, VDD monitor channel
- Operating temperature range is −40°C to +85°C
- Packaging style is 10-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
10Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate