Need more?
Quantity | Price |
---|---|
1+ | $9.710 |
10+ | $7.510 |
25+ | $7.190 |
50+ | $6.770 |
100+ | $6.430 |
250+ | $6.110 |
Product Information
Product Overview
AD7790 is a low power, 16bit buffered Sigma-Delta ADC. A complete analog front end for low frequency measurement applications. It contains a low noise 16bit ∑-Δ ADC with one differential input that can be buffered or unbuffered along with a digital PGA, which allows gains of 1, 2, 4, and 8. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. Typical application includes smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales and 4 to 20mA loops.
- Power supply: 2.5V to 5.25V operation, normal mode: 75µA max and power-down mode: 1µA max
- RMS noise: 1.1µV at 9.5Hz update rate
- 16bit p-p resolution
- Integral nonlinearity: 3.5ppm typical and ±15ppm of FSR max
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator and programmable gain amplifier
- Rail-to-rail input buffer and VDD monitor channel
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 10 lead MSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
10Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.5V
MSOP
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate