Need more?
Quantity | Price |
---|---|
1+ | $14.830 |
10+ | $10.760 |
25+ | $9.530 |
50+ | $8.910 |
100+ | $8.470 |
250+ | $8.170 |
Product Information
Product Overview
AD7792 is a low power, low noise, complete analog front end for high precision measurement applications. The AD7792 contain a low noise 16bit Ʃ-Δ ADC with three differential analog inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the RMS noise is 40nV when the update rate equals 4.17Hz. The devices contain a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. Typical application includes thermocouple measurements, RTD measurements, thermistor measurements, gas analysis, industrial process control, instrumentation, portable instrumentation, blood analysis, smart transmitters, liquid/gas chromatography and 6-digit DVM.
- Up to 23bits effective resolution
- RMS noise: 40nV at 4.17Hz and 85nV at 16.7Hz
- Power supply: 2.7V to 5.25V, current: 400μA typical and power-down: 1μA maximum
- Low noise programmable gain instrumentation amp and band gap reference with 4ppm/°C drift typical
- Update rate: 4.17Hz to 470Hz, programmable current sources, on-chip bias voltage generator
- 3 differential inputs, internal clock oscillator, simultaneous 50Hz/60Hz rejection
- Burnout currents, independent interface power supply
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 16 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
16Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate