Need more?
Quantity | Price |
---|---|
1+ | $35.040 |
5+ | $30.370 |
10+ | $25.710 |
25+ | $24.450 |
50+ | $23.180 |
Product Information
Product Overview
AD7809 is an octal 10bit digital-to-analog converter with parallel load capabilities. This part operates from a +3.3V to +5V (±10%) power supply and incorporates an on-chip reference. This DAC provide output signals in the form of VBIAS ± VSWING. VSWING is derived internally from VBIAS. On-chip control registers include a system control register and channel control registers. The system control register has control over all DACs in the package. The channel control registers allow individual control of DACs. The complete transfer function of each individual DAC can be shifted around the VBIAS point using an on-chip Sub DAC. This contain double buffered data inputs, which allow all analog outputs to be simultaneously updated using the asynchronous LDAC input. Application includes optical disk drives, instrumentation and communication systems, process control and voltage setpoint control, trim potentiometer replacement, automatic calibration.
- Relative accuracy is ±4LSB (max, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Resolution is 10bits (AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Gain error is ±3% FSR (max, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Differential nonlinearity is ±0.125LSB (typ, refers to an LSB of the main DAC)
- Monotonicity is 9bits (and 200H for twos complement)
- Minimum load resistance is 2kohm (min, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Slew rate is 2.5V/µs (typ, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Power supply rejection ratio is 0.002%/% (typ, ∆VDD ± 10%, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- Input capacitance is 8pF (max, AVDD and DVDD = 3.3V ± 10% to 5V ± 10%)
- 44 lead TQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
3V to 5.5V
44Pins
-40°C
Octal 10-Bit Voltage Output DACs
MSL 3 - 168 hours
-
3V to 5.5V
TQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate