Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $7.950 |
| 25+ | $6.500 |
| 96+ | $6.260 |
| 144+ | $6.000 |
| 288+ | $5.760 |
| 528+ | $5.510 |
Product Information
Product Overview
AD7819 is a high speed, microprocessor-compatible, 8-bit analog to digital converter with a maximum throughput of 200KSPS. The converter operates off a single 2.7V to 5.5V supply and contains a 4.5µs successive approximation A/D converter, track/hold circuitry, on-chip clock oscillator and 8bit wide parallel interface. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic the AD7819 is easily mapped into the microprocessor address space.
- Low power, single supply operation
- Typically consumes only 10.5mW of power
- Automatic power-down: ideal for battery powered applications
- Parallel interface allows interfacing to popular MPU and DSPs with minimal external circuitry
- On-chip track and hold
- Signal to (noise + distortion) ratio is 48dB (min) at fIN = 30KHz, fSAMPLE = 136KHz
- Conversion time is 4.5µs max
- 57.75µW max auto power-down at 1KSPS throughput
- 16 lead WSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.5V
16Pins
125°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel
2.7V
WSOIC
-40°C
Single 8-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate